



SJH2K-03HGGR | |
|---|---|
DigiKey Part Number | 4285-SJH2K-03HGGR-ND |
Manufacturer | |
Manufacturer Product Number | SJH2K-03HGGR |
Description | HOUSING FOR SJH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.34400 | ¥23.44 |
| 25 | ¥2.05400 | ¥51.35 |
| 50 | ¥1.84940 | ¥92.47 |
| 100 | ¥1.66650 | ¥166.65 |
| 250 | ¥1.46056 | ¥365.14 |
| 500 | ¥1.33284 | ¥666.42 |
| 1,000 | ¥1.22743 | ¥1,227.43 |
| 5,000 | ¥1.05508 | ¥5,275.40 |

