


Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.44800 | ¥24.48 |
| 25 | ¥2.29240 | ¥57.31 |
| 50 | ¥2.18160 | ¥109.08 |
| 100 | ¥2.07660 | ¥207.66 |
| 250 | ¥1.94644 | ¥486.61 |
| 500 | ¥1.85330 | ¥926.65 |
| 1,000 | ¥1.76473 | ¥1,764.73 |
| 2,500 | ¥1.65420 | ¥4,135.50 |


