
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.94160 | ¥48.54 |
| 50 | ¥1.84920 | ¥92.46 |
| 100 | ¥1.76070 | ¥176.07 |
| 250 | ¥1.65004 | ¥412.51 |
| 500 | ¥1.57114 | ¥785.57 |
| 1,000 | ¥1.49604 | ¥1,496.04 |
| 3,000 | ¥1.38440 | ¥4,153.20 |



