


SJA20-04WLB | |
|---|---|
DigiKey Part Number | 4285-SJA20-04WLB-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-04WLB |
Description | 2 MM W TO B CONNECTOR 4P WAFER A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.260" (6.60mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.24400 | ¥31.10 |
| 50 | ¥1.18600 | ¥59.30 |
| 100 | ¥1.12890 | ¥112.89 |
| 250 | ¥1.05788 | ¥264.47 |
| 500 | ¥1.00728 | ¥503.64 |
| 1,000 | ¥0.95907 | ¥959.07 |
| 3,000 | ¥0.88748 | ¥2,662.44 |


