



SJA20-04HGYL | |
|---|---|
DigiKey Part Number | 4285-SJA20-04HGYL-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-04HGYL |
Description | HOUSING FOR SJA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Yellow |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.41000 | ¥14.10 |
| 25 | ¥1.24040 | ¥31.01 |
| 50 | ¥1.11920 | ¥55.96 |
| 100 | ¥1.00810 | ¥100.81 |
| 250 | ¥0.88028 | ¥220.07 |
| 500 | ¥0.79946 | ¥399.73 |
| 1,000 | ¥0.73206 | ¥732.06 |
| 5,000 | ¥0.62010 | ¥3,100.50 |

