



SJA20-04HGYG | |
|---|---|
DigiKey Part Number | 4285-SJA20-04HGYG-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-04HGYG |
Description | HOUSING FOR SJA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Chartreuse 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Chartreuse |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.96000 | ¥1.96 |
| 10 | ¥1.52100 | ¥15.21 |
| 25 | ¥1.33280 | ¥33.32 |
| 50 | ¥1.20280 | ¥60.14 |
| 100 | ¥1.08240 | ¥108.24 |
| 250 | ¥0.94556 | ¥236.39 |
| 500 | ¥0.85926 | ¥429.63 |
| 1,000 | ¥0.78742 | ¥787.42 |
| 5,000 | ¥0.66845 | ¥3,342.25 |

