Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.079" (2.00mm)
SB20-04WS
SB20-04WS

SB20-04WS

DigiKey Part Number
4285-SB20-04WS-ND
Manufacturer
Manufacturer Product Number
SB20-04WS
Description
2 MM W TO B CONNECTOR 4P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Bulk
Insulation Height
0.236" (6.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 692
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.38900¥13.89
25¥1.30000¥32.50
50¥1.23720¥61.86
100¥1.17850¥117.85
250¥1.10420¥276.05
500¥1.05144¥525.72
1,000¥1.00108¥1,001.08
3,000¥0.92635¥2,779.05
Manufacturers Standard Package