



SB20-02HG | |
|---|---|
DigiKey Part Number | 4285-SB20-02HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-02HG |
Description | 2 MM W TO B CONNECTOR 2P HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.63900 | ¥6.39 |
| 25 | ¥0.59840 | ¥14.96 |
| 50 | ¥0.57040 | ¥28.52 |
| 100 | ¥0.54240 | ¥54.24 |
| 250 | ¥0.50880 | ¥127.20 |
| 500 | ¥0.48428 | ¥242.14 |
| 1,000 | ¥0.46111 | ¥461.11 |
| 3,000 | ¥0.42664 | ¥1,279.92 |


