
WP86SD-P080VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP86SD-P080VA1-R20000TR-ND - Tape & Reel (TR) 670-WP86SD-P080VA1-R20000CT-ND - Cut Tape (CT) 670-WP86SD-P080VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP86SD-P080VA1-R20000 |
Description | CONN PLUG 80 POS 0.25MM PITCH 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.010" (0.25mm) |
Manufacturer JAE Electronics | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.22400 | ¥142.24 |
| 25 | ¥13.33440 | ¥333.36 |
| 50 | ¥12.69780 | ¥634.89 |
| 100 | ¥12.09070 | ¥1,209.07 |
| 250 | ¥11.33288 | ¥2,833.22 |
| 500 | ¥10.79202 | ¥5,396.01 |
| 1,000 | ¥10.27688 | ¥10,276.88 |
| 2,500 | ¥10.12274 | ¥25,306.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥8.32062 | ¥166,412.40 |


