


WP10-P004VA10-R15000 | |
|---|---|
DigiKey Part Number | 670-2961-2-ND - Tape & Reel (TR) 670-2961-1-ND - Cut Tape (CT) 670-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP10-P004VA10-R15000 |
Description | CONN PLUG 4POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP10-P004VA10-R15000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.01200 | ¥60.12 |
| 25 | ¥5.63320 | ¥140.83 |
| 50 | ¥5.36360 | ¥268.18 |
| 100 | ¥5.10730 | ¥510.73 |
| 250 | ¥4.78680 | ¥1,196.70 |
| 500 | ¥4.55806 | ¥2,279.03 |
| 1,000 | ¥4.34039 | ¥4,340.39 |
| 2,500 | ¥4.06869 | ¥10,171.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥3.29245 | ¥49,386.75 |


