
TX25-50P-LT-H1E | |
|---|---|
DigiKey Part Number | 670-2054-ND |
Manufacturer | |
Manufacturer Product Number | TX25-50P-LT-H1E |
Description | CONN PLUG 50POS R/A GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.354" (9.00mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.77000 | ¥19.77 |
| 10 | ¥16.80500 | ¥168.05 |
| 25 | ¥15.75280 | ¥393.82 |
| 50 | ¥15.00020 | ¥750.01 |
| 100 | ¥14.28310 | ¥1,428.31 |
| 250 | ¥13.38848 | ¥3,347.12 |
| 660 | ¥12.50198 | ¥8,251.31 |
| 1,320 | ¥11.90548 | ¥15,715.23 |
| 2,640 | ¥11.33766 | ¥29,931.42 |
















