
TX25-50P-12ST-H1E | |
|---|---|
DigiKey Part Number | 670-1449-ND |
Manufacturer | |
Manufacturer Product Number | TX25-50P-12ST-H1E |
Description | CONN PLUG 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-50P-12ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 18mm, 22mm, 24mm |
Number of Positions 50 | Height Above Board 0.598" (15.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥19.50900 | ¥195.09 |
| 25 | ¥18.28680 | ¥457.17 |
| 50 | ¥17.41160 | ¥870.58 |
| 100 | ¥16.57890 | ¥1,657.89 |
| 250 | ¥15.54064 | ¥3,885.16 |
| 660 | ¥14.51183 | ¥9,577.81 |
| 1,320 | ¥13.81942 | ¥18,241.63 |
| 2,640 | ¥13.16032 | ¥34,743.24 |









