60 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
TX24-60R-LT-H1E
TX24-60R-LT-H1E

TX24-60R-LT-H1E

DigiKey Part Number
670-1405-ND
Manufacturer
Manufacturer Product Number
TX24-60R-LT-H1E
Description
CONN RCPT 60POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
TX24-60R-LT-H1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Through Hole, Right Angle
Series
Features
Board Lock
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.354" (9.00mm)
Number of Positions
60
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥19.98000¥199.80
25¥18.72640¥468.16
50¥17.83340¥891.67
100¥16.98080¥1,698.08
250¥15.91744¥3,979.36
528¥15.09947¥7,972.52
1,056¥14.37906¥15,184.29
2,640¥13.47950¥35,585.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.