
TX24-60R-6ST-N1E | |
|---|---|
DigiKey Part Number | 670-1403-ND |
Manufacturer | |
Manufacturer Product Number | TX24-60R-6ST-N1E |
Description | CONN RCPT 60POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-60R-6ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 12mm, 14mm, 18mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.406" (10.30mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.20000 | ¥152.00 |
| 25 | ¥14.24760 | ¥356.19 |
| 50 | ¥13.56440 | ¥678.22 |
| 100 | ¥12.91690 | ¥1,291.69 |
| 250 | ¥12.10760 | ¥3,026.90 |
| 528 | ¥11.48511 | ¥6,064.14 |
| 1,056 | ¥10.93707 | ¥11,549.55 |
| 2,640 | ¥10.25273 | ¥27,067.21 |









