
TX24-60R-10ST-H1E | |
|---|---|
DigiKey Part Number | 670-1396-ND |
Manufacturer | |
Manufacturer Product Number | TX24-60R-10ST-H1E |
Description | CONN RCPT 60POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-60R-10ST-H1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 16mm, 18mm, 22mm |
Number of Positions 60 | Height Above Board 0.563" (14.30mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥19.66600 | ¥196.66 |
| 25 | ¥18.43200 | ¥460.80 |
| 50 | ¥17.55220 | ¥877.61 |
| 100 | ¥16.71280 | ¥1,671.28 |
| 250 | ¥15.66636 | ¥3,916.59 |
| 528 | ¥14.86125 | ¥7,846.74 |
| 1,056 | ¥14.15219 | ¥14,944.71 |
| 2,640 | ¥13.26680 | ¥35,024.35 |









