
ST-JL05-20S-C2-10000 | |
|---|---|
DigiKey Part Number | ST-JL05-20S-C2-10000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20S-C2-10000 |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 20 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.13 ~ 0.3mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.30255 | ¥13,025.50 |




