
ST-JL05-20S-C1-10000 | |
|---|---|
DigiKey Part Number | ST-JL05-20S-C1-10000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20S-C1-10000 |
Description | CONTACT SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 20 Crimp Silver |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 18-22 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.3 ~ 0.8mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Socket | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.55912 | ¥15,591.20 |




