Image for ST-JL05-20P-C1-10000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-JL05-20P-C1-10000

DigiKey Part Number
ST-JL05-20P-C1-10000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST-JL05-20P-C1-10000
Description
CONTACT PIN 18-22AWG CRIMP SLVR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 20 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-22 AWG
Manufacturer
JAE Electronics
Wire Gauge or Range - mm²
0.3 ~ 0.8mm²
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Signal, Stamped
Termination Finish
Copper Alloy
Contact Type
Pin
Features
Insulation Support
Contact Size
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥3.93880¥39,388.00
Manufacturers Standard Package