
ST-JL05-20P-C1-100-(A534G) | |
|---|---|
DigiKey Part Number | ST-JL05-20P-C1-100-(A534G)-ND |
Manufacturer | |
Manufacturer Product Number | ST-JL05-20P-C1-100-(A534G) |
Description | CONTACT PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size 20 Crimp Gold |
Category | Wire Gauge or Range - AWG 18-22 AWG |
Manufacturer JAE Electronics | Wire Gauge or Range - mm² 0.3 ~ 0.8mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Features Insulation Support |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥10.44335 | ¥104,433.50 |



