Image for N/MS3108B18-1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3108B18-1S

DigiKey Part Number
N/MS3108B18-1S-ND
Manufacturer
Manufacturer Product Number
N/MS3108B18-1S
Description
CONN PLUG FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
10
Current Rating (Amps)
13A
Shell Size - Insert
18-1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line), Right Angle
Backshell Material, Plating
Aluminum Alloy, Zinc
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Synthetic Resin
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9¥387.80778¥3,490.27