
N/MS3106B24-11S | |
|---|---|
DigiKey Part Number | N/MS3106B24-11S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B24-11S |
Description | CONN PLUG FMALE 9P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 9 | Current Rating (Amps) 23A, 46A |
Shell Size - Insert 24-11 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥660.67000 | ¥660.67 |
| 10 | ¥561.61500 | ¥5,616.15 |
| 25 | ¥526.47520 | ¥13,161.88 |
| 50 | ¥501.37320 | ¥25,068.66 |
| 100 | ¥477.47280 | ¥47,747.28 |




