
N/MS3106B20-29S | |
|---|---|
DigiKey Part Number | N/MS3106B20-29S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3106B20-29S |
Description | CONN PLUG FMALE 17P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 17 | Current Rating (Amps) 13A |
Shell Size - Insert 20-29 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.24000 | ¥426.24 |
| 10 | ¥362.30000 | ¥3,623.00 |
| 25 | ¥339.62880 | ¥8,490.72 |
| 50 | ¥323.42960 | ¥16,171.48 |
| 100 | ¥308.00770 | ¥30,800.77 |
| 250 | ¥288.75156 | ¥72,187.89 |




