7 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3102A24-10P

DigiKey Part Number
N/MS3102A24-10P-ND
Manufacturer
Manufacturer Product Number
N/MS3102A24-10P
Description
CONN RCPT MALE 7P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Zinc
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
7
Current Rating (Amps)
46A
Shell Size - Insert
24-10
Voltage Rating
500VAC
Mounting Type
Panel Mount
Cable Opening
1.532" (38.91mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Synthetic Resin
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥564.95700¥5,649.57