
N/MS3102A20-27P | |
|---|---|
DigiKey Part Number | N/MS3102A20-27P-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A20-27P |
Description | CONN RCPT MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 13A |
Shell Size - Insert 20-27 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.282" (32.56mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥245.29000 | ¥245.29 |
| 10 | ¥208.45400 | ¥2,084.54 |
| 25 | ¥195.40680 | ¥4,885.17 |
| 50 | ¥186.08160 | ¥9,304.08 |
| 100 | ¥177.20700 | ¥17,720.70 |
| 250 | ¥166.12404 | ¥41,531.01 |
| 500 | ¥158.20734 | ¥79,103.67 |


