
N/MS3102A20-15S | |
|---|---|
DigiKey Part Number | N/MS3102A20-15S-ND |
Manufacturer | |
Manufacturer Product Number | N/MS3102A20-15S |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 23A |
Shell Size - Insert 20-15 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Cable Opening 1.282" (32.56mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥394.38000 | ¥3,943.80 |



