10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N/MS3102A18-1S

DigiKey Part Number
N/MS3102A18-1S-ND
Manufacturer
Manufacturer Product Number
N/MS3102A18-1S
Description
CONN RCPT FMALE 10P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Zinc
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
13A
Shell Size - Insert
18-1
Cable Opening
1.156" (29.36mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Synthetic Resin
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥355.36000¥355.36
10¥302.00400¥3,020.04
25¥283.10200¥7,077.55
50¥269.59860¥13,479.93
100¥256.74290¥25,674.29
250¥240.69064¥60,172.66
Manufacturers Standard Package