
MX84B028SF2 | |
|---|---|
DigiKey Part Number | 670-MX84B028SF2-ND |
Manufacturer | |
Manufacturer Product Number | MX84B028SF2 |
Description | CONN RCPT HSG 28POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Rectangular Housing Connector Receptacle Aqua 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Aqua |
Connector Type | Features Retainer |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.63000 | ¥26.63 |
| 10 | ¥22.64300 | ¥226.43 |
| 25 | ¥21.22080 | ¥530.52 |
| 50 | ¥20.20860 | ¥1,010.43 |
| 100 | ¥19.24260 | ¥1,924.26 |
| 432 | ¥17.35475 | ¥7,497.25 |
| 864 | ¥16.52660 | ¥14,278.98 |
| 1,296 | ¥16.06076 | ¥20,814.74 |
| 2,592 | ¥15.29490 | ¥39,644.38 |


