


MX81A002SF1 | |
|---|---|
DigiKey Part Number | 670-MX81A002SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX81A002SF1 |
Description | CONN SOCKET HSG 2 POS KEY 1 2.54 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX81A002SF3 | JAE Electronics | 4,234 | 670-MX81A002SF3-ND | ¥5.25000 | Parametric Equivalent |
| 1-1718333-1 | TE Connectivity AMP Connectors | 5,716 | A126766-ND | ¥5.25000 | Parametric Equivalent |
| 1-929080-5 | TE Connectivity AMP Connectors | 1,686 | 17-1-929080-5-ND | ¥6.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.25000 | ¥5.25 |
| 10 | ¥4.43500 | ¥44.35 |
| 25 | ¥4.15360 | ¥103.84 |
| 50 | ¥3.95400 | ¥197.70 |
| 100 | ¥3.76510 | ¥376.51 |
| 250 | ¥3.52928 | ¥882.32 |
| 500 | ¥3.36062 | ¥1,680.31 |
| 2,000 | ¥3.04728 | ¥6,094.56 |
| 4,000 | ¥2.90182 | ¥11,607.28 |





