


MX80B12PZ1A | |
|---|---|
DigiKey Part Number | 670-MX80B12PZ1A-ND |
Manufacturer | |
Manufacturer Product Number | MX80B12PZ1A |
Description | CONN PIN HOUSING 12 POS CODE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.47000 | ¥22.47 |
| 10 | ¥19.12100 | ¥191.21 |
| 25 | ¥17.91960 | ¥447.99 |
| 50 | ¥17.06120 | ¥853.06 |
| 200 | ¥15.47080 | ¥3,094.16 |
| 400 | ¥14.73203 | ¥5,892.81 |
| 600 | ¥14.31658 | ¥8,589.95 |
| 1,000 | ¥13.80998 | ¥13,809.98 |
| 2,600 | ¥12.91017 | ¥33,566.44 |





