2 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
MX80A02SZ1B-view2
JAE’s MX80 Series Harness Assembly | Terminal Insertion and Extraction

MX80A02SZ1B

DigiKey Part Number
670-MX80A02SZ1B-ND
Manufacturer
Manufacturer Product Number
MX80A02SZ1B
Description
CONN SOCKET HSG 2POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Socket Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Waterproof (Mated, IP67)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.28000¥11.28
10¥9.60900¥96.09
25¥9.00520¥225.13
50¥8.57520¥428.76
200¥7.77475¥1,554.95
400¥7.40360¥2,961.44
600¥7.19465¥4,316.79
1,000¥6.93987¥6,939.87
2,600¥6.48753¥16,867.58
Manufacturers Standard Package