40 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX77A040SF1

DigiKey Part Number
670-MX77A040SF1-ND
Manufacturer
Manufacturer Product Number
MX77A040SF1
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Operating Temperature
-40°C ~ 85°C
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.98000¥134.98
10¥114.73000¥1,147.30
25¥107.54440¥2,688.61
50¥102.40920¥5,120.46
100¥97.52260¥9,752.26
250¥91.42176¥22,855.44
500¥87.06264¥43,531.32
1,000¥82.91337¥82,913.37
Manufacturers Standard Package