
MX44S05K4QA | |
|---|---|
DigiKey Part Number | 670-MX44S05K4QATR-ND - Tape & Reel (TR) 670-MX44S05K4QACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MX44S05K4QA |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.80400 | ¥38.04 |
| 25 | ¥3.56280 | ¥89.07 |
| 50 | ¥3.39060 | ¥169.53 |
| 100 | ¥3.22860 | ¥322.86 |
| 250 | ¥3.02648 | ¥756.62 |
| 500 | ¥2.88176 | ¥1,440.88 |
| 1,000 | ¥2.74407 | ¥2,744.07 |
| 2,500 | ¥2.57220 | ¥6,430.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.44942 | ¥12,247.10 |
| 10,000 | ¥2.33256 | ¥23,325.60 |
| 15,000 | ¥2.26683 | ¥34,002.45 |
| 25,000 | ¥2.18664 | ¥54,666.00 |
| 35,000 | ¥2.13540 | ¥74,739.00 |




