
MX36004PQ3 | |
|---|---|
DigiKey Part Number | 670-1695-ND |
Manufacturer | |
Manufacturer Product Number | MX36004PQ3 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.69000 | ¥25.69 |
| 10 | ¥21.80000 | ¥218.00 |
| 25 | ¥20.43400 | ¥510.85 |
| 50 | ¥19.45820 | ¥972.91 |
| 100 | ¥18.52790 | ¥1,852.79 |
| 250 | ¥17.36744 | ¥4,341.86 |
| 500 | ¥16.53842 | ¥8,269.21 |
| 1,300 | ¥15.46067 | ¥20,098.87 |
| 2,600 | ¥14.72330 | ¥38,280.58 |




