36 Position Rectangular Housing Connector Receptacle Gray 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Rectangular Housing Connector Receptacle Gray 0.087" (2.20mm)
MX34036SF1
MX34036SF1

MX34036SF1

DigiKey Part Number
670-2298-ND
Manufacturer
Manufacturer Product Number
MX34036SF1
Description
CONN RCPT HSG 36POS 2.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position Rectangular Housing Connector Receptacle Gray 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,656
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.08000¥11.08
10¥9.44400¥94.44
25¥8.85240¥221.31
50¥8.42720¥421.36
100¥8.02520¥802.52
360¥7.33089¥2,639.12
720¥6.98079¥5,026.17
1,080¥6.78385¥7,326.56
2,520¥6.39025¥16,103.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.