Connector Header Through Hole 32 position 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX34032UF2

DigiKey Part Number
670-2910-ND
Manufacturer
Manufacturer Product Number
MX34032UF2
Description
CONN HEADER VERT 32POS 2.2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.303" (7.70mm)
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tube
Insulation Height
0.925" (23.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Mounting Flange
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
11¥17.80273¥195.83
33¥16.47242¥543.59
55¥15.88891¥873.89
110¥15.13036¥1,664.34
253¥14.26625¥3,609.36
506¥13.58518¥6,874.10
1,001¥12.94696¥12,959.91
2,508¥12.13506¥30,434.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.