



MX34003SF1 | |
|---|---|
DigiKey Part Number | 670-1793-ND |
Manufacturer | |
Manufacturer Product Number | MX34003SF1 |
Description | CONN RCPT HSG 3POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Color Gray |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310671010 | Molex | 11,169 | WM2987-ND | ¥7.52000 | Similar |
| 0521170340 | Molex | 1,943 | WM4572-ND | ¥26.77000 | Similar |
| 0521170341 | Molex | 3,840 | WM3374-ND | ¥26.77000 | Similar |
| DF1B-3EP-2.5RC | Hirose Electric Co Ltd | 975 | H3734-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.42000 | ¥5.42 |
| 10 | ¥4.62800 | ¥46.28 |
| 25 | ¥4.33560 | ¥108.39 |
| 50 | ¥4.12560 | ¥206.28 |
| 100 | ¥3.92870 | ¥392.87 |
| 250 | ¥3.68256 | ¥920.64 |
| 500 | ¥3.50654 | ¥1,753.27 |
| 1,620 | ¥3.22731 | ¥5,228.24 |
| 3,240 | ¥3.07324 | ¥9,957.30 |












