
MX31031SGA | |
|---|---|
DigiKey Part Number | 670-MX31031SGA-ND |
Manufacturer | |
Manufacturer Product Number | MX31031SGA |
Description | BOARD-TO-CABLE CONNECTION, HIGH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.00000 | ¥37.00 |
| 10 | ¥31.42300 | ¥314.23 |
| 25 | ¥29.45280 | ¥736.32 |
| 50 | ¥28.04600 | ¥1,402.30 |
| 100 | ¥26.70590 | ¥2,670.59 |
| 250 | ¥25.03396 | ¥6,258.49 |
| 504 | ¥23.82577 | ¥12,008.19 |
| 1,008 | ¥22.68933 | ¥22,870.84 |
| 2,520 | ¥21.27029 | ¥53,601.13 |





