
MX23A34NF6 | |
|---|---|
DigiKey Part Number | 670-3019-ND |
Manufacturer | |
Manufacturer Product Number | MX23A34NF6 |
Description | CONN HEADER R/A 34POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.720" (18.30mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Ingress Protection Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.04000 | ¥82.04 |
| 10 | ¥69.70000 | ¥697.00 |
| 120 | ¥58.48750 | ¥7,018.50 |
| 600 | ¥52.21290 | ¥31,327.74 |
| 1,080 | ¥50.09444 | ¥54,102.00 |


