



MM60-52B1-E1-R650 | |
|---|---|
DigiKey Part Number | 670-2275-2-ND - Tape & Reel (TR) 670-2275-1-ND - Cut Tape (CT) 670-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM60-52B1-E1-R650 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM60-52B1-E1-R650 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.039" (1.00mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥11.09923 | ¥7,214.50 |
| 1,300 | ¥10.56969 | ¥13,740.60 |
| 1,950 | ¥10.31604 | ¥20,116.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.34000 | ¥19.34 |
| 10 | ¥16.45500 | ¥164.55 |
| 25 | ¥15.42760 | ¥385.69 |
| 50 | ¥14.68980 | ¥734.49 |
| 100 | ¥13.98700 | ¥1,398.70 |
| 250 | ¥13.11092 | ¥3,277.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥15.20000 | ¥152.00 |
| 25 | ¥14.25080 | ¥356.27 |
| 50 | ¥13.56940 | ¥678.47 |
| 100 | ¥12.92020 | ¥1,292.02 |
| 250 | ¥12.11092 | ¥3,027.73 |











