
MA01R030HAYBR600 | |
|---|---|
DigiKey Part Number | 670-MA01R030HAYBR600TR-ND - Tape & Reel (TR) 670-MA01R030HAYBR600CT-ND - Cut Tape (CT) 670-MA01R030HAYBR600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA01R030HAYBR600 |
Description | CONN RIGID SIDE R/A 30 POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA01R030HAYBR600 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.260" (6.60mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥38.13300 | ¥381.33 |
| 25 | ¥35.74280 | ¥893.57 |
| 50 | ¥34.03600 | ¥1,701.80 |
| 100 | ¥32.41090 | ¥3,241.09 |
| 250 | ¥30.38200 | ¥7,595.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥28.56263 | ¥17,137.58 |
| 1,200 | ¥27.20050 | ¥32,640.60 |
| 1,800 | ¥26.43422 | ¥47,581.60 |
| 3,000 | ¥25.49965 | ¥76,498.95 |


