
M36S08K4Q3 | |
|---|---|
DigiKey Part Number | 670-1692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M36S08K4Q3 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87165-2 | TE Connectivity AMP Connectors | 446 | A26956-ND | ¥84.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥1.40562 | ¥11,244.96 |





