Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY20-4P-DT1-P1E-BR

DigiKey Part Number
LY20-4P-DT1-P1E-BR-ND
Manufacturer
Manufacturer Product Number
LY20-4P-DT1-P1E-BR
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.106" (2.70mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.291" (7.40mm)
Packaging
Bulk
Insulation Height
0.177" (4.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A per Contact
Mounting Type
Voltage Rating
250V
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥12.91700¥129.17
400¥9.95595¥3,982.38
800¥9.48064¥7,584.51
1,200¥9.21326¥11,055.91
5,200¥8.30828¥43,203.06
10,000¥7.93411¥79,341.10
Manufacturers Standard Package