Image for LY20-18P-DLT1-P1E-BR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY20-18P-DLT1-P1E-BR

DigiKey Part Number
LY20-18P-DLT1-P1E-BR-ND
Manufacturer
Manufacturer Product Number
LY20-18P-DLT1-P1E-BR
Description
CONN HEADER R/A 18POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
0.209" (5.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A per Contact
Mounting Type
Voltage Rating
250V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
410¥8.37346¥3,433.12