80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
KX14 KX15 Series Overview

KX14-80K5DE

DigiKey Part Number
670-1280-ND
Manufacturer
Manufacturer Product Number
KX14-80K5DE
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
KX14-80K5DE Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
7mm, 8mm, 9mm
Number of Positions
80
Height Above Board
0.258" (6.55mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.56000¥57.56
10¥48.93400¥489.34
25¥45.86520¥1,146.63
50¥43.67560¥2,183.78
100¥41.59060¥4,159.06
250¥38.98708¥9,746.77
500¥37.12732¥18,563.66
1,000¥35.35688¥35,356.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.