Image for KX14-80K5D-E1000E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX14-80K5D-E1000E

DigiKey Part Number
KX14-80K5D-E1000E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX14-80K5D-E1000E
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
7mm, 8mm, 9mm
Number of Positions
80
Height Above Board
0.258" (6.55mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.82720¥36,827.20
Manufacturers Standard Package