
JN2VFS10SL1 | |
|---|---|
DigiKey Part Number | 670-JN2VFS10SL1-ND |
Manufacturer | |
Manufacturer Product Number | JN2VFS10SL1 |
Description | CONN PLG HSG FMALE 10POS RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Zinc Alloy |
Series | Shell Finish Zinc |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert S | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22 | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Push-Twist |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.51000 | ¥230.51 |
| 10 | ¥195.90300 | ¥1,959.03 |
| 25 | ¥183.63800 | ¥4,590.95 |
| 50 | ¥174.87580 | ¥8,743.79 |
| 100 | ¥166.53460 | ¥16,653.46 |
| 250 | ¥156.11912 | ¥39,029.78 |
| 500 | ¥148.67894 | ¥74,339.47 |

