
JN2FS04FK1-R | |
|---|---|
DigiKey Part Number | JN2FS04FK1-R-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS04FK1-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.224" ~ 0.287" (5.70mm ~ 7.30mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -20°C ~ 100°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.56000 | ¥231.56 |
| 10 | ¥196.79300 | ¥1,967.93 |
| 25 | ¥184.47400 | ¥4,611.85 |
| 50 | ¥175.67300 | ¥8,783.65 |
| 100 | ¥167.29380 | ¥16,729.38 |
| 250 | ¥156.83156 | ¥39,207.89 |
| 500 | ¥149.35680 | ¥74,678.40 |





