Similar
Similar

JN1FS04FKK | |
|---|---|
DigiKey Part Number | 670-2247-ND |
Manufacturer | |
Manufacturer Product Number | JN1FS04FKK |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Operating Temperature -20°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Synthetic Resin |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Twist | Insert Material Synthetic Resin |
Orientation N (Normal) | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR34B-12WLPD-4S | Hirose Electric Co Ltd | 18 | H124067-ND | ¥202.03000 | Similar |
| HR34B-12WLPE-4S | Hirose Electric Co Ltd | 0 | H124069-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 17 | ¥194.82059 | ¥3,311.95 |







