
JN1FS04FK2X | |
|---|---|
DigiKey Part Number | 670-1064-ND |
Manufacturer | |
Manufacturer Product Number | JN1FS04FK2X |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Synthetic Resin |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Rotatable |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 4 (3 + PE) | Voltage Rating 200VAC |
Shell Size - Insert S | Cable Opening 0.256" ~ 0.315" (6.50mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -20°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Synthetic Resin |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation X | Insert Material Synthetic Resin |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.47000 | ¥156.47 |
| 10 | ¥132.94000 | ¥1,329.40 |
| 25 | ¥124.61560 | ¥3,115.39 |
| 50 | ¥118.66620 | ¥5,933.31 |
| 100 | ¥113.00540 | ¥11,300.54 |
| 250 | ¥105.93632 | ¥26,484.08 |
| 500 | ¥100.88634 | ¥50,443.17 |


