4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
JN1DS04FK1
JN1DS04FK1

JN1DS04FK1

DigiKey Part Number
670-1057-ND
Manufacturer
Manufacturer Product Number
JN1DS04FK1
Description
CONN PLUG FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JN1DS04FK1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Synthetic Resin
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Current Rating (Amps)
5A
Number of Positions
4 (3 + PE)
Voltage Rating
200VAC
Shell Size - Insert
S
Cable Opening
0.224" ~ 0.287" (5.70mm ~ 7.30mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Synthetic Resin
Fastening Type
Push-Twist
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Synthetic Resin
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.74000¥110.74
10¥94.12900¥941.29
25¥88.22760¥2,205.69
50¥84.01660¥4,200.83
100¥80.00810¥8,000.81
250¥75.00160¥18,750.40
500¥71.42564¥35,712.82
1,000¥68.02047¥68,020.47
Manufacturers Standard Package